RS Better World
Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 249-888
- Mfr. Part No.:
- 3VA6460-6KL41-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€4,358.15
(exc. VAT)
€5,360.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,358.15 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 249-888
- Mfr. Part No.:
- 3VA6460-6KL41-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 600A | |
| Breaking Capacity | 65kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Width | 138mm | |
| Depth | 110mm | |
| Standards/Approvals | CE, UL | |
| Height | 248mm | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 600A | ||
Breaking Capacity 65kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Width 138mm | ||
Depth 110mm | ||
Standards/Approvals CE, UL | ||
Height 248mm | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is designed for optimal performance in various applications offering robust protection and reliability. This advanced device integrates a multitude of protective features including short circuit and overload protection making it an ideal choice for industrial and commercial settings. Tailored to meet the demands of modern electrical systems it ensures peace of mind through its durable construction and high breaking capacity.
Supports a variety of operational currents adapting to different environmental conditions
Offers a communication function for seamless integration into modern systems
Designed for mechanical and electrical endurance which ensuring a long service life
Compliant with UL and IEC standards for safety and reliability
Environmentally conscious design with a notable Global Warming Potential profile
Enclosed in an IP40 protection class housing for durability against dust and water ingress
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 400A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 150A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 250A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 100A Fixed
- Draw Wires & Fish Tapes
- Connector Wrenches
