Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800 A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 249-445
- Mfr. Part No.:
- 3VA6580-7HL46-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€5,907.74
(exc. VAT)
€7,266.52
(inc. VAT)
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,907.74 |
*price indicative
- RS Stock No.:
- 249-445
- Mfr. Part No.:
- 3VA6580-7HL46-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 800 A | |
| Breaking Capacity | 100kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480 V ac | |
| Terminal Type | Front Connected | |
| Height | 328mm | |
| Depth | 120mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Tripping Characteristics | Type L, Type I | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 800 A | ||
Breaking Capacity 100kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480 V ac | ||
Terminal Type Front Connected | ||
Height 328mm | ||
Depth 120mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Tripping Characteristics Type L, Type I | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker represents a pinnacle of innovative design and robust performance in power distribution. This modular molded case circuit breaker featuring a 4 pole configuration is engineered to safeguard electrical circuits with exceptional reliability. Its cutting edge ETU320 electronic overcurrent release delivers accurate and adjustable protection settings for overload and short circuit conditions. Built to sustain demanding operational environments the circuit breaker boasts a wide operating voltage range and remarkable insulation capabilities.
Incorporates a robust insulation rating to withstand high voltage environments
Constructed for easy maintenance with intuitive front connections
Maintains stable performance across a wide range of operating temperatures
Complies with stringent safety standards for marine and industrial applications
Provides users with reliable ground fault monitoring capabilities
Supports extensive wiring options accommodating various conductor sizes
Crafted with durability to ensure longevity in demanding applications
