Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600 A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 249-456
- Mfr. Part No.:
- 3VA6560-7HL46-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€4,479.73
(exc. VAT)
€5,510.07
(inc. VAT)
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,479.73 |
*price indicative
- RS Stock No.:
- 249-456
- Mfr. Part No.:
- 3VA6560-7HL46-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 600 A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 480 V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Height | 328mm | |
| Width | 280 mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Depth | 120mm | |
| Tripping Characteristics | Type I, Type L | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 600 A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 480 V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Height 328mm | ||
Width 280 mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Depth 120mm | ||
Tripping Characteristics Type I, Type L | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker exemplifies cutting edge engineering tailored for robust system protection. This versatile device is specially designed to manage electrical currents in complex environments, ensuring optimal performance and safety. Equipped with innovative overcurrent protection features and an impressive breaking capacity, it stands out in efficacy and reliability. The 4 pole configuration allows for comprehensive line protection, while the advanced ETU320 electronic trip unit ensures precise response to overloads and short circuit incidents.
Utilizes advanced technology for precise fault detection and responsiveness
Provides extensive options for adjusting trip settings according to specific requirements
Durability and resilience ensure long term performance in harsh conditions
Compact design optimizes space usage while maintaining high functionality
Suits a wide temperature range which ensuring versatility across various environments
