Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 249-449
- Mfr. Part No.:
- 3VA6560-6KQ36-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€4,419.46
(exc. VAT)
€5,435.94
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €4,419.46 |
*price indicative
- RS Stock No.:
- 249-449
- Mfr. Part No.:
- 3VA6560-6KQ36-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity | 65kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480V ac | |
| Terminal Type | Front Connected | |
| Width | 210mm | |
| Depth | 120mm | |
| Height | 328mm | |
| Standards/Approvals | IEC 60947, RoHS, UL 489, IEC 81346-2 | |
| Tripping Characteristics | Type G, Type I, Type L, Type S | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity 65kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480V ac | ||
Terminal Type Front Connected | ||
Width 210mm | ||
Depth 120mm | ||
Height 328mm | ||
Standards/Approvals IEC 60947, RoHS, UL 489, IEC 81346-2 | ||
Tripping Characteristics Type G, Type I, Type L, Type S | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is designed for robust electrical distribution and protection in varied industrial applications. Offering advanced ETU860 technology, this model ensures supreme operational efficiency with a reliable overload protection mechanism. The three pole configuration is expertly engineered to handle demanding loads, delivering optimal performance even in high temperature environments. With insulation voltage rated at 800 V and breaking capacity class H, this circuit breaker guarantees safety and reliability.
Enhanced communication function for seamless monitoring
Durable construction supports extensive electrical endurance
Versatile adjustable parameters for tailored performance settings
IP40 protection class ensures operational efficiency in various environments
Suitable for both heating and refrigeration applications
Efficient connector arrangements allow for simplified installation
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Connector Wrenches
- Insertion & Extraction Tools
- Toggle Clamp | Spring Clamps
- RS PRO 175mm LCD Inclinometer
- Cable Knives | Cable Stripping Knife
