Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 250-112
- Mfr. Part No.:
- 3VA6560-6JP46-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€4,787.05
(exc. VAT)
€5,888.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,787.05 |
*price indicative
- RS Stock No.:
- 250-112
- Mfr. Part No.:
- 3VA6560-6JP46-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 600A | |
| Breaking Capacity | 65kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480V ac | |
| Terminal Type | Front Connected | |
| Width | 280mm | |
| Depth | 120mm | |
| Height | 328mm | |
| Standards/Approvals | IEC 81346-2, IEC 60947, UL 489, RoHS | |
| Tripping Characteristics | Type I, Type L, Type S | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 600A | ||
Breaking Capacity 65kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480V ac | ||
Terminal Type Front Connected | ||
Width 280mm | ||
Depth 120mm | ||
Height 328mm | ||
Standards/Approvals IEC 81346-2, IEC 60947, UL 489, RoHS | ||
Tripping Characteristics Type I, Type L, Type S | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is engineered for superior performance in demanding electrical environments. Designed to provide robust line protection it features an advanced ETU550 overcurrent release with LSI characteristics that ensures optimal operational safety and reliability. The product boasts an impressive insulation voltage of 800 V and is capable of managing electrical endurance with ease making it suitable for applications in a variety of sectors including HVAC refrigeration and industrial settings.
Exhibits excellent operational stability across a wide temperature range
Provides enhanced electrical endurance for long term reliability
Incorporates versatile adjustable parameters for tailored settings
Supports communication functions for integrated system management
Compact design optimizing space within electrical installations
Confirms to strict environmental protection standards ensuring durability
