Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600 A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 249-613
- Mfr. Part No.:
- 3VA6560-7HL46-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€5,376.23
(exc. VAT)
€6,612.76
(inc. VAT)
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,376.23 |
*price indicative
- RS Stock No.:
- 249-613
- Mfr. Part No.:
- 3VA6560-7HL46-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 600 A | |
| Breaking Capacity | 100kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480 V ac | |
| Terminal Type | Front Connected | |
| Height | 328mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Depth | 120mm | |
| Width | 280 mm | |
| Tripping Characteristics | Type I, Type L | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 600 A | ||
Breaking Capacity 100kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480 V ac | ||
Terminal Type Front Connected | ||
Height 328mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Depth 120mm | ||
Width 280 mm | ||
Tripping Characteristics Type I, Type L | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is engineered for optimal performance in demanding environments. Designed with efficiency and reliability in mind it provides superior overload and short circuit protection. With a break capacity of up to 100 kA this product ensures robust defence against electrical faults making it ideal for various industrial applications. Its advanced ETU320 overcurrent release feature offers exceptional adaptability through adjustable response settings allowing for precise protection tailored to specific load requirements. This circuit breaker also boasts a high mechanical and electrical endurance ensuring longevity and reduced downtime in operations.
Adjustable settings allow for tailored protection for varying loads
Mechanical service life rated for 10000 operating cycles
Electrical endurance support for multiple voltage levels
IP40 protection class for enhanced durability in challenging conditions
Compact design facilitates easy installation and maintenance
Enhanced communication features simplify monitoring and control
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- RS PRO 175mm LCD Inclinometer
