Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 249-481
- Mfr. Part No.:
- 3VA6580-5HL42-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€4,324.42
(exc. VAT)
€5,319.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,324.42 |
*price indicative
- RS Stock No.:
- 249-481
- Mfr. Part No.:
- 3VA6580-5HL42-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 800A | |
| Breaking Capacity | 35kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480V ac | |
| Terminal Type | Front Connected | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Depth | 120mm | |
| Height | 328mm | |
| Tripping Characteristics | Type L, Type I | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 800A | ||
Breaking Capacity 35kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480V ac | ||
Terminal Type Front Connected | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Depth 120mm | ||
Height 328mm | ||
Tripping Characteristics Type L, Type I | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker represents a robust solution for effective system protection with outstanding performance in demanding environments. Engineered to provide reliable current management, this device features a four pole design, delivering precise overload and short circuit protection. With a maximum operational current rating of 800 A and meticulously designed protective functions, it ensures optimum performance while managing complex load requirements.
Complies with IEC and UL standards for certified safety
IP40 rated for effective dust and particle protection
Compact dimensions facilitate easy integration into existing systems
Front connection layout streamlines installation and maintenance
Engineered for a wide operational temperature range for diverse environments
Utilizes innovative technology to optimize energy management
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA, Breaking Capacity 35 kA
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Connector Wrenches
- Draw Wires & Fish Tapes
- Hand Saws | Hacksaws | Pad Saws
- RS PRO 175mm LCD Inclinometer
