Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 250-087
- Mfr. Part No.:
- 3VA6580-5HL42-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€5,707.62
(exc. VAT)
€7,020.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,707.62 |
*price indicative
- RS Stock No.:
- 250-087
- Mfr. Part No.:
- 3VA6580-5HL42-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 800A | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 480V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Depth | 120mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Height | 328mm | |
| Tripping Characteristics | Type I, Type L | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 800A | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 480V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Depth 120mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Height 328mm | ||
Tripping Characteristics Type I, Type L | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is designed for robust and reliable system protection across various applications. Featuring a comprehensive overload and short circuit protection mechanism, it assures safety and efficiency in electrical operations. Its advanced design incorporates a state of the art ETU320 overcurrent release, allowing for precise adjustments tailored to specific protective needs. As one of the top choices for both commercial and industrial sites, it enhances operational efficiency while maintaining power reliability.
Constructed with high quality materials for long term durability
Front connection type facilitates easy installation
Delivers high short circuit breaking capacity across various voltages
Compact design optimizes space while ensuring functionality
Built to withstand mechanical and electrical endurance for operational longevity
Complements various applications with a versatile protective function
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Hand Saws | Hacksaws | Pad Saws
- Crimp Tool Positioners, Turrets & Locators
- Draw Wires & Fish Tapes
- Lump & Claw Hammers
- Insertion & Extraction Tools
