Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800 A, Breaking Capacity 100 kA, Fixed

Subtotal (1 unit)*

€8,566.09

(exc. VAT)

€10,536.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8,566.09

*price indicative

RS Stock No.:
249-513
Mfr. Part No.:
3VA6580-7KT32-2AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

3

Current Rating

800 A

Breaking Capacity

100kA

Mount Type

Fixed

Rated AC Voltage

690 V ac

Terminal Type

Flat Bar Terminal Connection

Width

210 mm

Height

328mm

Depth

120mm

Standards/Approvals

ABS, CCC, CE, DNV, EAC, IEC 81346-2, RCM, RoHS, UKCA, UL

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker is engineered to provide exceptional protection for your electrical circuits. Designed for demanding environments, this circuit breaker combines robust features with advanced technology to ensure reliable operation. With its breaking capacity of 100 kA at 480 V, it safeguards against overloads and short circuits, thereby ensuring the safety of your critical equipment. Its modular design allows for retrofitting and upgrades, facilitating adaptability to various applications.

Modular design allows for easy upgrades and retrofitting

Communication functions enhance integration capabilities

Robust build supports a wide operational temperature range

Efficient thermal management ensures longevity and durability

Compact dimensions facilitate versatile installation options

Electrically enduring construction supports high frequency operations

Related links