Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 249-945
- Mfr. Part No.:
- 3VA6580-7KQ46-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€9,428.84
(exc. VAT)
€11,597.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9,428.84 |
*price indicative
- RS Stock No.:
- 249-945
- Mfr. Part No.:
- 3VA6580-7KQ46-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 800A | |
| Breaking Capacity | 100kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Circular Conductor | |
| Width | 280mm | |
| Standards/Approvals | UL, UKCA, RoHS, EAC, IEC 81346-2, RCM, ABS, CE, DNV | |
| Depth | 120mm | |
| Height | 328mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 800A | ||
Breaking Capacity 100kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Circular Conductor | ||
Width 280mm | ||
Standards/Approvals UL, UKCA, RoHS, EAC, IEC 81346-2, RCM, ABS, CE, DNV | ||
Depth 120mm | ||
Height 328mm | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker embodies cutting edge technology, engineered for robust protection in demanding electrical applications. Designed to safeguard against overload, short circuit, and earth faults, it ensures reliability and safety for electrical installations. The product stands out with its exceptional breaking capacity of up to 100 kA at 480 V, making it suitable for various industrial and commercial environments. It features advanced protection functions including LSIG, ensuring comprehensive monitoring of current and efficient response to electrical anomalies.
Designed to operate reliably across a broad temperature spectrum
Provides adjustable trip settings for personalized protection
Supports various connection types for flexible installations
Ensures longevity with a robust mechanical and electrical endurance
Facilitates ground fault protection for added security
Comprehensive compliance with UL standards for assurance
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Connector Tool Kits | Ferrule Tool Kit
