Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 249-514
- Mfr. Part No.:
- 3VA6580-7KT42-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€8,100.55
(exc. VAT)
€9,963.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8,100.55 |
*price indicative
- RS Stock No.:
- 249-514
- Mfr. Part No.:
- 3VA6580-7KT42-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 800A | |
| Breaking Capacity | 100kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Flat Bar Terminal Connection | |
| Width | 280mm | |
| Standards/Approvals | ABS, CCC, CE, DNV, EAC, IEC 81346-2, RCM, RoHS, UKCA, UL | |
| Height | 328mm | |
| Depth | 120mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 800A | ||
Breaking Capacity 100kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Flat Bar Terminal Connection | ||
Width 280mm | ||
Standards/Approvals ABS, CCC, CE, DNV, EAC, IEC 81346-2, RCM, RoHS, UKCA, UL | ||
Height 328mm | ||
Depth 120mm | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker represents a pinnacle of cutting edge technology designed for robust performance and reliability in various applications. Engineered to uphold safety and efficiency this device features a sophisticated design that caters to demanding environments offering exceptional breaking capacities up to 100 kA at 480 V. With a versatile configuration that includes a protection function and various adjustable parameters it ensures optimal performance tailored to specific load conditions.
Offers easy integration into existing systems with communication capabilities
Ensures reliable operation with adjustable response settings for different trip characteristics
Constructed to meet robust industry standards which ensuring high performance
Ergonomic design facilitates straightforward installation and servicing
Engineered for minimal power loss promoting energy efficiency
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA, Breaking Capacity 100 kA
- Cable Knives | Cable Stripping Knife
- Insertion & Extraction Tools
- Connector Tool Kits | Ferrule Tool Kit
- Lump & Claw Hammers
