Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA, Breaking Capacity 100 kA
- RS Stock No.:
- 249-187
- Mfr. Part No.:
- 3VA6610-7KT42-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€10,521.40
(exc. VAT)
€12,941.32
(inc. VAT)
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10,521.40 |
*price indicative
- RS Stock No.:
- 249-187
- Mfr. Part No.:
- 3VA6610-7KT42-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 1 kA | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 690 V ac | |
| Height | 328mm | |
| Depth | 120mm | |
| Standards/Approvals | EAC, CE, IEC 60947, UL, UKCA, UL 489 | |
| Width | 280 mm | |
| Tripping Characteristics | Type L, Type I, Type S | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 1 kA | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 690 V ac | ||
Height 328mm | ||
Depth 120mm | ||
Standards/Approvals EAC, CE, IEC 60947, UL, UKCA, UL 489 | ||
Width 280 mm | ||
Tripping Characteristics Type L, Type I, Type S | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- MX
The Siemens Circuit breaker is engineered to deliver robust line protection and advanced operational safety for demanding electrical environments. With features designed for high breaking capacities and flexible overload protection, this product excels in ensuring reliable performance across a variety of applications.
IP40 protection class safeguards against dust and solid objects
Designed with a compact structure for easy installation
Operates effectively across a wide temperature range for versatile applications
Communication and other measurement functions facilitate advanced monitoring
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA, Breaking Capacity 100 kA
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA, Breaking Capacity 100 kA
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1000 A, Breaking Capacity 100 kA
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA, Breaking Capacity 35 kA
