Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

€6,135.94

(exc. VAT)

€7,547.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6,135.94

*price indicative

RS Stock No.:
249-548
Mfr. Part No.:
3VA6580-5KQ32-2AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

3

Current Rating

800A

Breaking Capacity

35kA

Mount Type

Fixed

Rated AC Voltage

480V ac

Terminal Type

Front Connected

Height

328mm

Width

210mm

Depth

120mm

Standards/Approvals

IEC 60947, IEC 81346-2, RoHS, UL 489

Tripping Characteristics

Type I, Type L, Type S, Type G

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker boasts exceptional performance delivering reliable protection for your electrical circuits. Engineered with advanced technology it supports a breaking capacity class M efficiently handling operational currents of up to 800 A under varied temperature conditions. This device integrates sophisticated overload and short circuit protection mechanisms ensuring the safety of both your equipment and personnel.

Modular design offers easy upgrades and retrofitting

Suitable for diverse applications such as heating air conditioning and refrigeration

Highly efficient with a maximum power loss of 231 W

User friendly adjustable parameters enhance functionality for customized settings

Related links