Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 249-811
- Mfr. Part No.:
- 3VA6560-5KQ32-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€5,121.05
(exc. VAT)
€6,298.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,121.05 |
*price indicative
- RS Stock No.:
- 249-811
- Mfr. Part No.:
- 3VA6560-5KQ32-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity | 35kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Standards/Approvals | CE, UL | |
| Height | 248mm | |
| Depth | 120mm | |
| Width | 184mm | |
| Tripping Mechanism | LSIG | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity 35kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Standards/Approvals CE, UL | ||
Height 248mm | ||
Depth 120mm | ||
Width 184mm | ||
Tripping Mechanism LSIG | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker represents a perfect blend of performance and reliability, designed for robust electrical circuit protection. This product excels within demanding environments, ensuring safety and operational efficiency through its advanced ETU860 overcurrent release technology. With its three pole configuration, it caters to a diverse range of applications, offering extensive overload and short circuit protection. Operating under varying conditions, the circuit breaker supports a wide thermal current range, making it an adaptable solution for electric systems.
Adaptable thermal current range supports various operational scenarios
Impressive mechanical and electrical endurance ratings enhance product longevity
Environmentally resilient with broad temperature operational limits
Seamless adjustment options allow for customized response settings
IP40 front protection rating ensures reliability in diverse settings
Designed to efficiently handle high short circuit currents
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Crimp Tool Positioners, Turrets & Locators
- Connector Wrenches
- Insertion & Extraction Tools
- Cable Knives | Cable Stripping Knife
- RS PRO 175mm LCD Inclinometer
