Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600 A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 249-572
- Mfr. Part No.:
- 3VA6560-6JP32-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€4,599.62
(exc. VAT)
€5,657.53
(inc. VAT)
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,599.62 |
*price indicative
- RS Stock No.:
- 249-572
- Mfr. Part No.:
- 3VA6560-6JP32-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 600 A | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 480 V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Height | 328mm | |
| Depth | 120mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Width | 210 mm | |
| Tripping Characteristics | Type I, Type L, Type S | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 600 A | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 480 V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Height 328mm | ||
Depth 120mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Width 210 mm | ||
Tripping Characteristics Type I, Type L, Type S | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker redefines reliability and efficiency in electrical protection. Designed for robust performance it excels in guarding electrical systems against overloads and short circuits ensuring optimal functionality even under extreme conditions. Built with an advanced ETU550 release mechanism it integrates seamlessly into various applications with its adaptive performance. The user friendly design features multiple adjustable settings accommodating a wide range of load conditions.
Equipped with communication functions for enhanced integration
Incorporates ground fault monitoring capabilities for heightened safety
Constructed with a protection class of IP40 for reliable performance in diverse environments
Supports easy maintenance with clear operational indicators
