Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800 A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 249-563
- Mfr. Part No.:
- 3VA6580-6JP32-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€5,754.17
(exc. VAT)
€7,077.63
(inc. VAT)
Temporarily out of stock
- Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,754.17 |
*price indicative
- RS Stock No.:
- 249-563
- Mfr. Part No.:
- 3VA6580-6JP32-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 800 A | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 480 V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Depth | 120mm | |
| Height | 328mm | |
| Width | 210 mm | |
| Tripping Characteristics | Type I, Type L, Type S | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 800 A | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 480 V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Depth 120mm | ||
Height 328mm | ||
Width 210 mm | ||
Tripping Characteristics Type I, Type L, Type S | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker represents a pinnacle in reliable power distribution and protection. This versatile device is engineered to manage and safeguard electrical circuits with remarkable precision. With advanced features like a breaking capacity of 65 kA and a wide operational current range it adapts to various applications while ensuring maximum performance and safety. Engineered for 3 pole line protection its ETU550 electronic trip unit offers advanced overload and short circuit protection tailored for modern electrical demands.
Designed for effortless front connections facilitating quick installations
Upgradable neutral conductor protection adds flexibility in configuration
Meets stringent IEC and UL standards for enhanced safety assurance
Compact design enables efficient space management in electrical setups
IP40 protection class helps safeguard against dust and moisture ingress
Multiple adjustable parameters allow for tailored use based on specific needs
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- RS PRO 175mm LCD Inclinometer
