Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600 A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 249-958
- Mfr. Part No.:
- 3VA6560-6JP32-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€3,485.65
(exc. VAT)
€4,287.35
(inc. VAT)
Temporarily out of stock
- Shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,485.65 |
*price indicative
- RS Stock No.:
- 249-958
- Mfr. Part No.:
- 3VA6560-6JP32-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 600 A | |
| Breaking Capacity | 65kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480 V ac | |
| Terminal Type | Front Connected | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Width | 210 mm | |
| Height | 328mm | |
| Depth | 120mm | |
| Tripping Characteristics | Type I, Type L, Type S | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 600 A | ||
Breaking Capacity 65kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480 V ac | ||
Terminal Type Front Connected | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Width 210 mm | ||
Height 328mm | ||
Depth 120mm | ||
Tripping Characteristics Type I, Type L, Type S | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker designed to provide robust protection for electrical installations. Engineered for efficiency this device caters to demanding applications ensuring reliable operation even under high load conditions. Its versatile design adapts seamlessly to a range of environments making it the ideal choice for industrial commercial and residential settings. With advanced features such as adjustable response values and a solid breaking capacity this circuit breaker guarantees the safety and reliability essential for modern electrical systems.
Designed for mechanical service life of 10000 operating cycles for extended durability
Offers front connection arrangements for easy access during installation
Supports a wide range of adjustable settings for tailored protective functionality
Equipped with communication capabilities to integrate into modern systems
Achieves protection class IP40 safeguarding internal components from dust ingress
