Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 249-582
- Mfr. Part No.:
- 3VA6560-6KL46-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€5,277.46
(exc. VAT)
€6,491.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,277.46 |
*price indicative
- RS Stock No.:
- 249-582
- Mfr. Part No.:
- 3VA6560-6KL46-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 600A | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 480V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Height | 328mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Width | 280mm | |
| Depth | 120mm | |
| Tripping Characteristics | Type I, Type L | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 600A | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 480V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Height 328mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Width 280mm | ||
Depth 120mm | ||
Tripping Characteristics Type I, Type L | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is designed to provide reliable and efficient protection for electrical systems. With a robust breaking capacity class H of 65 kA at 480 V it ensures the safety of your installations in various applications from heating and air conditioning to refrigeration. Its advanced ETU820 overcurrent release technology offers precise overload protection while being tailored for environments running up to 800 V. This circuit breaker supports adjustable parameters for custom settings ensuring optimal performance across different operating conditions.
Designed to cater to a variety of operating environments enhancing versatility
Effective for neutral conductor protection with comprehensive options for adjustment
Constructed for mechanical durability which ensuring longevity in operational use
Front connection arrangement for streamlined installation and maintenance
IP40 protection class for safeguarding against dust ingress while maintaining functionality
User friendly design with easy access for configuration and monitoring
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Crimp Tool Positioners, Turrets & Locators
- Connector Tool Kits | Ferrule Tool Kit
- Draw Wires & Fish Tapes
- Cable Knives | Cable Stripping Knife
