Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 250-002
- Mfr. Part No.:
- 3VA6580-6KL46-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€6,742.63
(exc. VAT)
€8,293.43
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,742.63 |
*price indicative
- RS Stock No.:
- 250-002
- Mfr. Part No.:
- 3VA6580-6KL46-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 800A | |
| Breaking Capacity | 65kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480V ac | |
| Terminal Type | Front Connected | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Depth | 120mm | |
| Height | 328mm | |
| Tripping Characteristics | Type I, Type L | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 800A | ||
Breaking Capacity 65kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480V ac | ||
Terminal Type Front Connected | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Depth 120mm | ||
Height 328mm | ||
Tripping Characteristics Type I, Type L | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker represents the pinnacle of safety and efficiency with its advanced design and robust performance. Suitable for a variety of applications this 4 pole circuit breaker seamlessly integrates cutting edge technology to provide reliable overload and short circuit protection. Tailored towards industrial needs it enhances operational safety while ensuring adaptability to different environmental conditions. The circuit breaker serves as an essential component for managing electrical loads effectively making it ideal for energy intensive sectors.
Offers high short circuit breaking capacity for enhanced safety
Designed for flexible installations with front connection terminals
Constructed with a robust power loss management system for efficiency
Provides extensive operational life which ensuring long term usage
Equipped with communication and measurement functions for advanced monitoring
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Cable Knives | Cable Stripping Knife
- Connector Tool Kits | Ferrule Tool Kit
- Hand Saws | Hacksaws | Pad Saws
- RS PRO 175mm LCD Inclinometer
