Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 100 kA, Fixed

Subtotal (1 unit)*

€4,315.12

(exc. VAT)

€5,307.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,315.12

*price indicative

RS Stock No.:
249-604
Mfr. Part No.:
3VA6560-7KL32-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

3

Current Rating

600A

Breaking Capacity

100kA

Rated AC Voltage

480V ac

Mount Type

Fixed

Terminal Type

Front Connected

Height

328mm

Depth

120mm

Standards/Approvals

RoHS, IEC 60947, IEC 81346-2, UL 489

Width

210mm

Tripping Characteristics

Type I, Type L

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker is expertly designed to provide robust line protection for diverse electrical applications. Featuring advanced overload and short circuit protection, this product ensures safety and reliability in even the most demanding environments. The innovative design supports up to 600 A operational current, making it suitable for extensive and evolving industrial requirements. With comprehensive ratings for electrical endurance and a high breaking capacity, this circuit breaker not only meets international standards but also excels in maintaining effective operation under various conditions.

Designed for high electrical endurance which ensuring longevity and reliability

Equipped with a communication function to enhance monitoring capabilities

Sleek and compact design allows for easy installation in confined spaces

Adaptable settings for overload protection contribute to operational flexibility

Tested against stringent standards for reliable performance

IP40 protection class ensures durability even in challenging environments

Supports a wide operational temperature range for varied applications

Related links