Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600 A, Breaking Capacity 100 kA, Fixed

Subtotal (1 unit)*

€7,234.81

(exc. VAT)

€8,898.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7,234.81

*price indicative

RS Stock No.:
249-632
Mfr. Part No.:
3VA6560-7KT36-2AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

3

Current Rating

600 A

Breaking Capacity

100kA

Rated AC Voltage

480 V ac

Mount Type

Fixed

Terminal Type

Front Connected

Width

210 mm

Height

328mm

Standards/Approvals

UL 489, IEC 60947, IEC 81346-2, RoHS

Depth

120mm

Tripping Characteristics

Type I, Type L, Type S

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker is designed for robust system protection and features an impressive breaking capacity of 100 kA at 480 V. Engineered for efficiency it accommodates a range of operational currents ensuring reliability in demanding environments. The device incorporates advanced protection functions including overload and short circuit protection tailored to enhance electrical safety. Its modular design allows for adaptable upgrades as your needs evolve making it a versatile choice across various applications.

Equipped with adjustable settings for diverse operational requirements

Offers ground fault monitoring for added protection

IP40 rating ensures durable performance in industrial settings

Wide ambient temperature range suitable for various environments

Facilitates connection for large conductor cross sections enhancing installation flexibility

Includes a short circuit current making capacity for extra safety assurance

Related links