Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 249-453
- Mfr. Part No.:
- 3VA6560-6KT36-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€7,087.68
(exc. VAT)
€8,717.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7,087.68 |
*price indicative
- RS Stock No.:
- 249-453
- Mfr. Part No.:
- 3VA6560-6KT36-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 480V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Width | 210mm | |
| Height | 328mm | |
| Depth | 120mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Tripping Characteristics | Type S, Type I, Type L | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 480V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Width 210mm | ||
Height 328mm | ||
Depth 120mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Tripping Characteristics Type S, Type I, Type L | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is designed for reliable performance and robust protection in demanding environments. This advanced device ensures safe operational capabilities with its impressive breaking capacity and enhanced response characteristics. With exceptional insulation voltage ratings and integral features like ground fault monitoring it is built to meet high industry standards for safety and efficiency.
Integrated ground fault monitoring helps prevent electrical faults effectively
Mechanical service life is rated for 10000 operating cycles which ensuring long term durability
Exceptional breaking capacity ensures safety during fault conditions reducing potential damage
User friendly interface allows for straightforward adjustments and monitoring
Compact design optimizes space utilization while maintaining robust functionality
Durable construction meets strict environmental protection standards
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Toggle Clamp | Spring Clamps
- Connector Tool Kits | Ferrule Tool Kit
- Insertion & Extraction Tools
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
