Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 249-636
- Mfr. Part No.:
- 3VA6580-5HL36-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€3,766.88
(exc. VAT)
€4,633.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,766.88 |
*price indicative
- RS Stock No.:
- 249-636
- Mfr. Part No.:
- 3VA6580-5HL36-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 800A | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 480V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Depth | 120mm | |
| Standards/Approvals | UL 489, IEC 81346-2, RoHS, IEC 60947 | |
| Width | 210mm | |
| Height | 328mm | |
| Tripping Characteristics | Type L, Type I | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 800A | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 480V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Depth 120mm | ||
Standards/Approvals UL 489, IEC 81346-2, RoHS, IEC 60947 | ||
Width 210mm | ||
Height 328mm | ||
Tripping Characteristics Type L, Type I | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker combines high performance and robust design to protect against overload and short circuit conditions in your electrical installations. Designed for reliable operation it features a breaking capacity tailored for demanding applications making it suitable for a variety of environments. The ETU320 overcurrent release ensures precise protection with adjustable settings to cater to specific requirements. With a compact design this product is engineered to withstand thermal and electrical stresses thus ensuring a substantial mechanical and electrical endurance for increased operational longevity.
Robust construction aiding in enhanced durability against environmental conditions
Adjustable response values for tailored overload and short circuit protection
High breaking capacity that ensures efficient interruption of fault currents
Designed for easy front connection simplifying installation and maintenance
Rated insulation voltage supporting up to 800 V enhances safety in high demand scenarios
