Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

€3,983.87

(exc. VAT)

€4,900.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,983.87

*price indicative

RS Stock No.:
249-638
Mfr. Part No.:
3VA6580-5HM36-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

3

Current Rating

800A

Breaking Capacity

35kA

Mount Type

Fixed

Rated AC Voltage

480V ac

Terminal Type

Front Connected

Width

210mm

Standards/Approvals

IEC 60947, IEC 81346-2, RoHS, UL 489

Height

328mm

Depth

120mm

Tripping Characteristics

Type G, Type I, Type L

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker is designed to provide robust protection for electrical circuits. This high performance device boasts a breaking capacity class M ensuring reliable operation even under extreme conditions. With advanced overload and short circuit protection integrated into its ETU330 overcurrent release design this circuit breaker ensures safety and efficiency in electrical installations.

Offers flexible adjustable parameters for tailored protection settings

IP40 protection class which ensuring resilience against environmental factors

Meets both IEC and UL standards for enhanced reliability in various applications

Facilitates easy maintenance and monitoring with clear status indicators

Related links