Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 150 kA, Fixed

Subtotal (1 unit)*

€4,436.28

(exc. VAT)

€5,456.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,436.28

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
249-671
Mfr. Part No.:
3VA6440-8KL31-2AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

3

Current Rating

400A

Breaking Capacity

150kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Width

184mm

Depth

110mm

Standards/Approvals

UL, CE

Height

248mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Characteristics

Overload Protection, Short Circuit Protection

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker offers superior protection with an innovative design ensuring reliable performance across various applications. With its advanced overcurrent release technology it guarantees line protection while adapting to the specific requirements of your operational environment. The circuit breaker excels in providing high breaking capacities and is engineered for heavy industrial usage.

Incorporates remote communication capabilities for easy monitoring

Built to operate efficiently under high load conditions which ensuring continuous service

Provides extensive operational current options to suit diverse applications

Meets stringent global standards for safety and efficacy which ensuring compliance

Equipped with adjustable parameters to tailor performance to specific needs

Related links