Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 100 A, Breaking Capacity 150 kA, Fixed

Subtotal (1 unit)*

€1,826.68

(exc. VAT)

€2,246.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,826.68

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
268-514
Mfr. Part No.:
3VA6110-8KL31-2AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

3

Current Rating

100 A

Breaking Capacity

150kA

Rated AC Voltage

690 V ac

Mount Type

Fixed

Standards/Approvals

CCC, EAC, IEC 60947, IEC 81346-2, RoHS, UKCA, UL, UL 489, CE

Height

198mm

Depth

86mm

Width

140 mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Characteristics

Overload Protection, Short Circuit Protection

Tripping Mechanism

ETU820, LI

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is engineered for superior performance and reliability in diverse electrical applications. It offers robust protection with enhanced safety features, making it ideal for complex systems. Expertly designed with a breaking capacity of up to 150 kA, this device ensures effective line protection while its compact dimensions facilitate seamless integration into your existing systems. Whether operating under fluctuating temperatures or varying loads, this circuit breaker adapts effortlessly, maintaining peak operational efficiency.

High short circuit breaking capacity offers enhanced reliability

IP40 protection class delivers impressive durability against dust and debris

Operating temperature range allows versatility in various environments

Lightweight construction simplifies installation while maintaining robustness

Communication capabilities enhance monitoring and control processes

Related links