RS Better World
Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 249-827
- Mfr. Part No.:
- 3VA6440-5KM41-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€4,185.38
(exc. VAT)
€5,148.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,185.38 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 249-827
- Mfr. Part No.:
- 3VA6440-5KM41-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Standards/Approvals | UL, CE | |
| Width | 184mm | |
| Height | 248mm | |
| Depth | 110mm | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Better World Product | Yes | |
| Tripping Mechanism | LSIG | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Standards/Approvals UL, CE | ||
Width 184mm | ||
Height 248mm | ||
Depth 110mm | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Better World Product Yes | ||
Tripping Mechanism LSIG | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is designed to provide superior protection for electrical systems while ensuring reliability in demanding conditions. Engineered with advanced technology, it features an impressive breaking capacity and robust overload protection, making it ideal for various industrial applications. The circuit breaker not only safeguards against electrical faults but also integrates seamlessly into operational environments, enhancing system resilience and performance.
Provides advanced monitoring features for critical parameters
Built to operate effectively across a wide temperature range
Delivers comprehensive protection functionalities for electrical systems
Ensures compliance with stringent international standards
Supports flexible adjustment of operating parameters for tailored performance
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 400A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 400A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 150A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 250A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 100A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 40A Fixed
- Crimp Tool Positioners, Turrets & Locators
