Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 150 kA, Fixed

Subtotal (1 unit)*

€4,035.52

(exc. VAT)

€4,963.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,035.52

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
249-904
Mfr. Part No.:
3VA6460-8KL31-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

3

Current Rating

600A

Breaking Capacity

150kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Width

138mm

Depth

110mm

Height

248mm

Standards/Approvals

CE, UL

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is engineered to deliver superior operational reliability and safety in demanding electrical environments. The Siemens Molded Case Circuit Breaker offers exceptional breaking capacity ensuring robust protection for electrical circuits. With its innovative design it integrates features like line protection and overload protection while maintaining compact dimensions. Built to perform under various operational conditions this circuit breaker supports high current ratings and an impressive mechanical and electrical endurance.

Supports a high degree of customization with adjustable parameters for enhanced control

Optimized for environmental efficiency contributing to a lower global warming potential

Designed with IP40 protection class to shield against dust and moisture

Offers comprehensive overload and short circuit protection for enhanced safety

Lightweight construction facilitates ease of handling and installation

A robust mechanical service life ensures longevity and consistent performance

Optional motor drive enhances functionality for specific applications

Related links