Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 150A, Breaking Capacity 150 kA, Fixed

Subtotal (1 unit)*

€2,143.58

(exc. VAT)

€2,636.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,143.58

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
270-093
Mfr. Part No.:
3VA6115-8KL31-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

3

Current Rating

150A

Breaking Capacity

150kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Standards/Approvals

No

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Mechanism

ETU820

Tripping Characteristics

Type I, Type L

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is designed to provide reliable and efficient system protection. With advanced features, it ensures optimal performance across various applications, including HVAC, industrial machinery, and commercial environments. The product complies with international standards, making it suitable for diverse operational demands. Its robust construction and comprehensive protection functions make it a trustworthy choice for safeguarding electrical systems.

Equipped with a communication function for seamless integration into automated systems

Provides multiple adjustable settings for both short circuit and overload protection

Supports easy upgrades and retrofitting allowing for lasting adaptability

Low power loss operation contributing to energy efficiency during use

Complies with stringent IEC and UL standards for enhanced safety and reliability

Related links