Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 100 A, Breaking Capacity 150 kA, Fixed

Subtotal (1 unit)*

€1,668.25

(exc. VAT)

€2,051.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,668.25

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
270-068
Mfr. Part No.:
3VA6110-8KL31-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

3

Current Rating

100 A

Breaking Capacity

150kA

Rated AC Voltage

690 V ac

Mount Type

Fixed

Standards/Approvals

IEC 60947, UL 489

Depth

86mm

Height

198mm

Width

105 mm

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

Tripping Characteristics

Type I, Type L

Tripping Mechanism

ETU820

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker represents a robust solution for system protection, specifically designed for demanding applications. This advanced device ensures reliable line protection with state of the art overload and short circuit mechanisms. Designed to meet UL 489 standards, it features the ETU820 overcurrent release, delivering precise overload monitoring and high breaking capacity. With a rated insulation voltage of 800 V and tailored for high electrical endurance, it guarantees longevity and performance stability in challenging environments.

Designed for ease of integration in various electrical systems

Advanced overload protection mechanisms tailored for sensitive equipment

Optimized for high endurance providing durability over extended use

Flexible operating temperature range suitable for varied environments

Environmentally conscious design with a low global warming potential

Efficient communication capabilities for system monitoring

Related links