Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 249-920
- Mfr. Part No.:
- 3VA6560-5JQ32-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€5,316.58
(exc. VAT)
€6,539.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,316.58 |
*price indicative
- RS Stock No.:
- 249-920
- Mfr. Part No.:
- 3VA6560-5JQ32-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Width | 280mm | |
| Standards/Approvals | CE, UL | |
| Depth | 120mm | |
| Height | 248mm | |
| Reset Actuator Type | LSIG | |
| Tripping Characteristics | 160% without Connection, Ii=1.5..12x In, Overload Protection | |
| Tripping Mechanism | LSIG | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Width 280mm | ||
Standards/Approvals CE, UL | ||
Depth 120mm | ||
Height 248mm | ||
Reset Actuator Type LSIG | ||
Tripping Characteristics 160% without Connection, Ii=1.5..12x In, Overload Protection | ||
Tripping Mechanism LSIG | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is engineered for superior performance and reliability in diverse applications. It integrates advanced technology to protect electrical circuits against overloads and short circuits, ensuring safety and efficiency in operation. With a robust design and multifunctional capabilities, this product supports a range of operating currents and boasts an impressive breaking capacity. Its user friendly adjustable settings provide flexibility to meet specific operational needs while maintaining optimum protection.
Offers versatility with multiple operational current ratings
Designed with an adjustable response value for tailored protection
Includes robust breaking capacity across a variety of voltage levels
Equipped with ground fault monitoring for enhanced safety
Provides comprehensive communication functionality for monitoring
Constructed to withstand demanding operational conditions
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Crimp Tool Positioners, Turrets & Locators
- Draw Wires & Fish Tapes
- Connector Tool Kits | Ferrule Tool Kit
- Toggle Clamp | Spring Clamps
- Insertion & Extraction Tools
