Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 249-938
- Mfr. Part No.:
- 3VA6580-7JT32-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€5,778.89
(exc. VAT)
€7,108.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,778.89 |
*price indicative
- RS Stock No.:
- 249-938
- Mfr. Part No.:
- 3VA6580-7JT32-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 800A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Flat Bar Terminal Connection | |
| Height | 328mm | |
| Standards/Approvals | ABS, CCC, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS, UKCA, UL, VDE | |
| Width | 210mm | |
| Depth | 120mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 800A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Flat Bar Terminal Connection | ||
Height 328mm | ||
Standards/Approvals ABS, CCC, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS, UKCA, UL, VDE | ||
Width 210mm | ||
Depth 120mm | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker expertly combines cutting edge safety features with reliable performance designed specifically for demanding industrial applications. With a robust insulation voltage of 800 V and operational capacity peaking at 800 A it provides exceptional protection against overloads and short circuits ensuring the integrity of your electrical systems. The integration of advanced ETU556 technology enhances its functionality with LSI G alarm capabilities allowing for precise monitoring and swift response during fault conditions.
Offers ground fault monitoring to enhance operational safety
Ensures high levels of protection with a maximum short circuit current breaking capacity
Supports extensive range of adjustable response values for tailored performance
Designed for a broad ambient temperature range which ensuring versatility in various conditions
Provides communication functions for enhanced monitoring capabilities
