Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800 A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 249-941
- Mfr. Part No.:
- 3VA6580-7KL32-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€6,955.28
(exc. VAT)
€8,554.99
(inc. VAT)
Temporarily out of stock
- Shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,955.28 |
*price indicative
- RS Stock No.:
- 249-941
- Mfr. Part No.:
- 3VA6580-7KL32-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 800 A | |
| Breaking Capacity | 100kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690 V ac | |
| Terminal Type | Flat Bar Terminal Connection | |
| Depth | 120mm | |
| Width | 210 mm | |
| Height | 328mm | |
| Standards/Approvals | CE, DNV, EAC, IEC 81346-2, RCM, RoHS, UKCA, UL, ABS | |
| Tripping Characteristics | Line protection, Overload Protection, Short Circuit Protection | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 800 A | ||
Breaking Capacity 100kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690 V ac | ||
Terminal Type Flat Bar Terminal Connection | ||
Depth 120mm | ||
Width 210 mm | ||
Height 328mm | ||
Standards/Approvals CE, DNV, EAC, IEC 81346-2, RCM, RoHS, UKCA, UL, ABS | ||
Tripping Characteristics Line protection, Overload Protection, Short Circuit Protection | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is designed to deliver unparalleled protection and reliability in various applications. Engineered for line protection the product features a robust breaking capacity class C ensuring it can handle demanding operational requirements with ease. Its ETU820 electronic trip unit provides precise overload and short circuit protection making it ideal for environments where electrical safety is paramount.
Available with adjustable response settings for tailored operational performance
Provides high short circuit breaking capacity for effective fault management
Weather resistant with IP40 protection class suitable for various environments
Includes comprehensive technical data for informed installation and usage
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- RS PRO 175mm LCD Inclinometer
