Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 250-063
- Mfr. Part No.:
- 3VA6580-7JP36-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€6,760.82
(exc. VAT)
€8,315.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,760.82 |
*price indicative
- RS Stock No.:
- 250-063
- Mfr. Part No.:
- 3VA6580-7JP36-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 800A | |
| Breaking Capacity | 100kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Circular Conductor | |
| Width | 210mm | |
| Standards/Approvals | RCM, ABS, CE, DNV, EAC, IEC 81346-2, RoHS, UKCA, UL | |
| Depth | 120mm | |
| Height | 328mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 800A | ||
Breaking Capacity 100kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Circular Conductor | ||
Width 210mm | ||
Standards/Approvals RCM, ABS, CE, DNV, EAC, IEC 81346-2, RoHS, UKCA, UL | ||
Depth 120mm | ||
Height 328mm | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is designed to provide reliable and robust protection for electrical systems in various applications. With a breaking capacity that meets the stringent UL and IEC standards, it ensures exceptional safety and performance. This innovative product supports a wide range of current settings, making it suitable for diverse operational environments while delivering outstanding electrical endurance. Its compact design enables easy installation, and it is built to withstand tough conditions, thus ensuring longevity and reliability.
Enhanced ground fault monitoring capability for increased safety
Offers adjustable parameters for tailored performance to meet specific needs
Constructed with IP40 protection class for reliable performance in adverse conditions
Optimized for easy cable connection on both sides to facilitate installation
Supports a wide operating temperature range for versatile applications
Includes comprehensive communication functions for integration into smart systems
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Toggle Clamp | Spring Clamps
- Insertion & Extraction Tools
- Hand Saws | Hacksaws | Pad Saws
