Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 249-484
- Mfr. Part No.:
- 3VA6580-5HM46-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€6,672.72
(exc. VAT)
€8,207.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,672.72 |
*price indicative
- RS Stock No.:
- 249-484
- Mfr. Part No.:
- 3VA6580-5HM46-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 800A | |
| Breaking Capacity | 35kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480V ac | |
| Terminal Type | Front Connected | |
| Standards/Approvals | RoHS, UL 489, IEC 60947, IEC 81346-2 | |
| Depth | 120mm | |
| Height | 328mm | |
| Tripping Characteristics | Type I, Type L, Type G | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 800A | ||
Breaking Capacity 35kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480V ac | ||
Terminal Type Front Connected | ||
Standards/Approvals RoHS, UL 489, IEC 60947, IEC 81346-2 | ||
Depth 120mm | ||
Height 328mm | ||
Tripping Characteristics Type I, Type L, Type G | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is engineered for advanced protection and reliability. Designed to ensure system safety, it features a comprehensive breaking capacity tailored for demanding electrical applications. With four poles, this circuit breaker stands as a robust solution for overload and short circuit protection while also accommodating adjustable current values for enhanced flexibility. Its thoughtful design and robust build make it suitable for various environments, ensuring it meets both operational and safety standards while enhancing protection and performance.
Offers impressive electrical endurance for prolonged usage across multiple cycles
Designed to operate effectively in a range of ambient temperatures
Showcases a compact design for easy installation and connectivity
Includes indicators for enhanced visibility of operational status
Encloses superior ground fault monitoring capabilities
Ensures protection through a reliable insulation voltage rating
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws | Hacksaws | Pad Saws
- Lump & Claw Hammers
- Cable Knives | Cable Stripping Knife
- Connector Tool Kits | Ferrule Tool Kit
