Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600 A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 249-954
- Mfr. Part No.:
- 3VA6560-6HM46-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€5,385.31
(exc. VAT)
€6,623.93
(inc. VAT)
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,385.31 |
*price indicative
- RS Stock No.:
- 249-954
- Mfr. Part No.:
- 3VA6560-6HM46-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 600 A | |
| Breaking Capacity | 65kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480 V ac | |
| Terminal Type | Front Connected | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Width | 280 mm | |
| Height | 328mm | |
| Depth | 120mm | |
| Tripping Characteristics | Type G, Type I, Type L | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 600 A | ||
Breaking Capacity 65kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480 V ac | ||
Terminal Type Front Connected | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Width 280 mm | ||
Height 328mm | ||
Depth 120mm | ||
Tripping Characteristics Type G, Type I, Type L | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is engineered to provide exceptional protection in demanding applications. With a robust design tailored for system protection, it ensures reliable operation under various conditions. Incorporating advanced features such as overload and short circuit protection, this breaker is ideal for safeguarding electrical systems in commercial and industrial settings. Its design adheres to both UL and IEC standards, ensuring reliability and safety.
Equipped with ground fault monitoring for enhanced safety
Features robust short circuit protection capabilities across various voltages
Incorporates clear indications for operation status
Facilitates easy installation with front connection design
Ensures compatibility with a wide range of conductor sizes
Maintains performance across high temperature ranges for reliable operation
