Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800 A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 250-200
- Mfr. Part No.:
- 3VA6580-6HM46-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€7,470.55
(exc. VAT)
€9,188.78
(inc. VAT)
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7,470.55 |
*price indicative
- RS Stock No.:
- 250-200
- Mfr. Part No.:
- 3VA6580-6HM46-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 800 A | |
| Breaking Capacity | 65kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480 V ac | |
| Terminal Type | Front Connected | |
| Standards/Approvals | IEC 60947, RoHS, UL 489, IEC 81346-2 | |
| Height | 328mm | |
| Depth | 120mm | |
| Tripping Characteristics | Type G, Type I, Type L | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 800 A | ||
Breaking Capacity 65kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480 V ac | ||
Terminal Type Front Connected | ||
Standards/Approvals IEC 60947, RoHS, UL 489, IEC 81346-2 | ||
Height 328mm | ||
Depth 120mm | ||
Tripping Characteristics Type G, Type I, Type L | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker represents a robust solution for essential line protection in electrical installations. Designed with advanced features, it offers unmatched breaking capacity and overload protection, ensuring maximum safety in various operating conditions. With its versatile design, the circuit breaker accommodates multiple applications, making it an ideal choice for demanding environments. Its intelligent construction guarantees a reliable performance under extreme conditions, while the adjustable settings allow for tailored protection depending on specific requirements.
Designed for adaptability in various environments
Delivers efficient overload and short circuit protection
Adjustable response values for tailored performance
Robust mechanical service life enhances durability
Offers ground fault monitoring for added safety
IP40 rated for protection against solid foreign objects
Accommodates large conductor cross sections for flexibility
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- RS PRO 175mm LCD Inclinometer
