Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA, Breaking Capacity 35 kA

Subtotal (1 unit)*

€5,135.27

(exc. VAT)

€6,316.38

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€5,135.27

*price indicative

RS Stock No.:
249-159
Mfr. Part No.:
3VA6610-5JP32-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

3

Current Rating

1 kA

Breaking Capacity

35kA

Rated AC Voltage

690 V ac

Terminal Type

Flat Bar Terminal Connection

Height

328mm

Standards/Approvals

ABS, CCC, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS, UKCA, UL, VDE

Depth

120mm

Width

210 mm

COO (Country of Origin):
MX
The Siemens Circuit breaker offers advanced protection and reliability for your electrical systems. Featuring a robust design tailored for system protection, it delivers outstanding performance across a range of applications. This sophisticated molded-case Circuit breaker includes overload protection and short-circuit resilience, ensuring safe operation even under challenging conditions.

Enhanced safety features prevent overload and short circuit incidents

IP40 protection class ensures durability in various conditions

Supports communication functions for enhanced monitoring

Upgradable for neutral conductor protection to meet evolving needs

Related links