Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 249-973
- Mfr. Part No.:
- 3VA6580-5JQ46-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€6,991.66
(exc. VAT)
€8,599.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,991.66 |
*price indicative
- RS Stock No.:
- 249-973
- Mfr. Part No.:
- 3VA6580-5JQ46-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 800A | |
| Breaking Capacity | 35kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480V ac | |
| Terminal Type | Front Connected | |
| Standards/Approvals | UL 489, IEC 81346-2, RoHS, IEC 60947 | |
| Height | 328mm | |
| Depth | 120mm | |
| Tripping Characteristics | Type G, Type I, Type L, Type S | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 800A | ||
Breaking Capacity 35kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480V ac | ||
Terminal Type Front Connected | ||
Standards/Approvals UL 489, IEC 81346-2, RoHS, IEC 60947 | ||
Height 328mm | ||
Depth 120mm | ||
Tripping Characteristics Type G, Type I, Type L, Type S | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker offers unparalleled reliability and flexibility for system protection. Designed for robust performance, it caters to exceptional breaking capacities, including the ability to handle up to 35 kA at 480 V. With its advanced ETU560 technology, this 4 pole device ensures precise overload and short circuit protection tailored for various applications. This model not only meets rigorous UL requirements but also excels in energy efficiency through its optimized power loss specifications.
User friendly adjustable settings allow tailored protection responses
IP40 rated protection classes ensure durability in challenging environments
Efficient energy consumption optimizes operational costs over time
Designed with a front connection for straightforward wiring access
Generates real time communication feedback for enhanced monitoring
Sturdy construction enhances mechanical service life for sustained reliability
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Crimp Tool Positioners, Turrets & Locators
- Connector Tool Kits | Ferrule Tool Kit
- Connector Wrenches
- Draw Wires & Fish Tapes
- Cable Knives | Cable Stripping Knife
- Insertion & Extraction Tools
