Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

€9,030.02

(exc. VAT)

€11,106.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9,030.02

*price indicative

RS Stock No.:
250-124
Mfr. Part No.:
3VA6580-5JQ46-2AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

4

Current Rating

800A

Breaking Capacity

35kA

Rated AC Voltage

480V ac

Mount Type

Fixed

Terminal Type

Front Connected

Depth

120mm

Height

328mm

Standards/Approvals

IEC 60947, IEC 81346-2, RoHS, UL 489

Tripping Characteristics

Type G, Type I, Type L, Type S

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker is designed to ensure optimal performance in demanding environments. This advanced protection device integrates enhanced functionalities for overload short circuit and ground fault protection making it an ideal choice for various industrial applications. With a robust breaking capacity and a wide range of adjustable parameters this circuit breaker guarantees precise control over electrical systems. Its excellent mechanical and electrical endurance means you can rely on its performance even under strenuous conditions.

Allows for front connection making installation and maintenance more convenient

Communication capabilities for seamless integration into automation systems

Accommodates a broad operating temperature range which ensuring reliability in diverse environments

Constructed with high quality materials to withstand mechanical stresses and ensure longevity

Provides options for diverse conductor sizes enhancing compatibility across different installations

Related links