Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 249-976
- Mfr. Part No.:
- 3VA6580-5JT46-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€6,524.83
(exc. VAT)
€8,025.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,524.83 |
*price indicative
- RS Stock No.:
- 249-976
- Mfr. Part No.:
- 3VA6580-5JT46-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 800A | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 480V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Depth | 120mm | |
| Height | 328mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Tripping Characteristics | Type I, Type L, Type S | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 800A | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 480V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Depth 120mm | ||
Height 328mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Tripping Characteristics Type I, Type L, Type S | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker represents a pinnacle of innovative design and reliable performance, tailored specifically for demanding industrial applications. Engineered to manage high operational currents, it excels in protecting electrical circuits from overloads and short circuits with an advanced LSI protection function. The versatile device boasts an impressive breaking capacity across various voltage levels, ensuring optimal safety and functionality.
Enhanced switching capacity ensures safety across varied voltages
Robust mechanical and electrical endurance for long lasting reliability
IP40 protection class safeguards against environmental challenges
Compact dimensions allow for versatile mounting options
Optimized for seamless integration into existing electrical systems
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Cable Knives | Cable Stripping Knife
- Lump & Claw Hammers
- RS PRO 175mm LCD Inclinometer
- Toggle Clamp | Spring Clamps
- Insertion & Extraction Tools
