Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600 A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 250-014
- Mfr. Part No.:
- 3VA6560-6KQ46-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€6,799.66
(exc. VAT)
€8,363.58
(inc. VAT)
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,799.66 |
*price indicative
- RS Stock No.:
- 250-014
- Mfr. Part No.:
- 3VA6560-6KQ46-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 600 A | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 480 V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Height | 328mm | |
| Width | 280 mm | |
| Depth | 120mm | |
| Standards/Approvals | UL 489, IEC 81346-2, IEC 60947, RoHS | |
| Tripping Characteristics | Type G, Type S, Type L, Type I | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 600 A | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 480 V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Height 328mm | ||
Width 280 mm | ||
Depth 120mm | ||
Standards/Approvals UL 489, IEC 81346-2, IEC 60947, RoHS | ||
Tripping Characteristics Type G, Type S, Type L, Type I | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker represents an innovative solution for robust electrical protection in various applications. It combines advanced technology with user friendly features, ensuring high reliability and adaptability to diverse operational demands. The product stands out with its impressive breaking capacity and extensive adjustable parameters tailored to specific needs whilst maintaining premium safety standards. With its durable construction and exceptional performance metrics, this circuit breaker is designed to safeguard critical electrical systems effectively.
Compact design allows for flexible installation options
Operating voltage capabilities enhance its versatility
Ground fault monitoring enhances safety for sensitive applications
Empowers users with adjustable response values to meet specific requirements
Durable mechanical service life promotes long term reliability
Robust thermal characteristics ensure performance stability under varied conditions
