Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800 A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

€8,902.99

(exc. VAT)

€10,950.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8,902.99

*price indicative

RS Stock No.:
249-489
Mfr. Part No.:
3VA6580-6KQ46-2AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

4

Current Rating

800 A

Breaking Capacity

65kA

Mount Type

Fixed

Rated AC Voltage

480 V ac

Terminal Type

Front Connected

Height

328mm

Depth

120mm

Standards/Approvals

IEC 60947, IEC 81346-2, RoHS, UL 489

Tripping Characteristics

Type S, Type G, Type I, Type L

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker is engineered for superior protection and reliability in electrical distribution systems. Designed to accommodate high operational currents it combines innovative technology with robust features making it ideal for diverse industrial applications. With a breaking capacity class of H and advanced tripping functions this circuit breaker ensures optimal safety efficiency and adaptability. Its thoughtful design caters to both standard and unique demands allowing seamless integration into various environments including heating air conditioning and refrigeration systems.

Offers enhanced thermal and short circuit protection to safeguard electrical systems

Fitted with a ground fault monitoring system for added safety

Mechanical service life rated for 10000 operating cycles for long term reliability

Complies with rigorous IEC and UL standards for quality assurance

Compact design allows for flexible installation in various applications

Related links