Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600 A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 250-018
- Mfr. Part No.:
- 3VA6560-7HL32-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€3,066.25
(exc. VAT)
€3,771.49
(inc. VAT)
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,066.25 |
*price indicative
- RS Stock No.:
- 250-018
- Mfr. Part No.:
- 3VA6560-7HL32-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 600 A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 480 V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Depth | 120mm | |
| Width | 210 mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Height | 328mm | |
| Tripping Characteristics | Type L, Type I | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 600 A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 480 V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Depth 120mm | ||
Width 210 mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Height 328mm | ||
Tripping Characteristics Type L, Type I | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker redefines reliability and performance for industrial applications ensuring superior protection for your electrical systems. Designed to accommodate a wide range of voltages and currents this device features a robust build that withstands harsh conditions while maintaining optimal efficiency. With advanced trip mechanisms and adjustable settings it caters to diverse operating environments. Its compact design enables seamless integration into existing setups making it a versatile choice for professionals seeking enhanced safety and operational continuity.
Front connection arrangement simplifies installation and maintenance
Supports a broad operational temperature range providing reliability in diverse climates
Incorporates advanced overcurrent release protection functions for enhanced safety
Comprehensive switching capacity tailored to various voltage levels
Pre fitted with a nut keeper kit for secure conductor connections
Complies with international standards which ensuring quality and performance
Lightweight design enables easier handling and reduces installation time
