Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 1kA, Breaking Capacity 35 kA
- RS Stock No.:
- 249-177
- Mfr. Part No.:
- 3VA6610-7HL32-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€5,711.68
(exc. VAT)
€7,025.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,711.68 |
*price indicative
- RS Stock No.:
- 249-177
- Mfr. Part No.:
- 3VA6610-7HL32-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 1kA | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Flat Bar Terminal Connection | |
| Depth | 120mm | |
| Height | 328mm | |
| Standards/Approvals | UKCA, ABS, CCC, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS, UL, VDE | |
| Width | 210mm | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 1kA | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Flat Bar Terminal Connection | ||
Depth 120mm | ||
Height 328mm | ||
Standards/Approvals UKCA, ABS, CCC, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS, UL, VDE | ||
Width 210mm | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- MX
The Siemens Molded case circuit breaker represents a pinnacle of efficiency and reliability in electrical protection solutions. Designed specifically for demanding applications, this device ensures optimum line protection with a robust breaking capacity of 100 kA at 480 V. With a three-pole configuration and a sophisticated ETU320 overload protection system, it safeguards against both overload and short-circuit conditions.
User friendly adjustable response settings for precise protection
Durable construction with a mechanical service life of up to 10 000 cycles
Meets diverse application needs with various conductors and configurations
Robust IP40 protection class ensures reliable performance in challenging environments
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1000A, Breaking Capacity 35 kA
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1000A, Breaking Capacity 35 kA
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1000A Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1000A Cable
- Toggle Clamp | Spring Clamps
- Connector Tool Kits | Ferrule Tool Kit
- Insertion & Extraction Tools
- Draw Wires & Fish Tapes
