Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 250-024
- Mfr. Part No.:
- 3VA6560-7HN32-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€4,189.93
(exc. VAT)
€5,153.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,189.93 |
*price indicative
- RS Stock No.:
- 250-024
- Mfr. Part No.:
- 3VA6560-7HN32-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 480V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Depth | 120mm | |
| Width | 210mm | |
| Standards/Approvals | IEC 60947, RoHS, IEC 81346-2, UL 489 | |
| Height | 328mm | |
| Tripping Characteristics | Type I, Type S, Type L | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 480V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Depth 120mm | ||
Width 210mm | ||
Standards/Approvals IEC 60947, RoHS, IEC 81346-2, UL 489 | ||
Height 328mm | ||
Tripping Characteristics Type I, Type S, Type L | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker represents a pinnacle of innovative design, ensuring outstanding protection for your electrical circuits. It is particularly tailored for line protection in heating, air conditioning, and refrigeration applications. Built to provide superior short circuit protection and equipped with advanced overload features, this circuit breaker guarantees operational reliability and safety. The ETU350 overcurrent release enhances its performance, showcasing a flexible response to electrical surges.
Incorporates advanced LSI protection for enhanced safety
Offers a wide operational temperature range for diverse applications
Maximizes performance with high short circuit breaking capacities
Utilizes a nut keeper kit for more secure electrical connections
Backed by comprehensive approvals and certifications for peace of mind
Facilitates ease of operation with adjustable settings for various trip characteristics
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Insertion & Extraction Tools
