Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800 A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

€6,878.75

(exc. VAT)

€8,460.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6,878.75

*price indicative

RS Stock No.:
250-051
Mfr. Part No.:
3VA6580-6KQ46-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

4

Current Rating

800 A

Breaking Capacity

65kA

Mount Type

Fixed

Rated AC Voltage

480 V ac

Terminal Type

Front Connected

Standards/Approvals

UL 489, IEC 60947, IEC 81346-2, RoHS

Height

328mm

Depth

120mm

Tripping Characteristics

Type G, Type I, Type L, Type S

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker is engineered for reliability and safety in various electrical applications. Designed to comfortably support a power load of 800 A, this innovative device ensures robust line protection through its intelligent ETU860 electronic trip unit. With a breaking capacity of up to 65 kA at 480 V, it provides exceptional performance against short circuits and overloads.

Compact dimensions facilitate straightforward integration into existing systems

IP40 protection class ensures reliable operation even in demanding environments

Advanced technology offers precise and adjustable tripping characteristics

Robust construction suitable for various industrial and commercial applications

Environmentally compliant design ensures minimal impact during operations

Related links