Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 249-557
- Mfr. Part No.:
- 3VA6580-6HM32-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€4,026.19
(exc. VAT)
€4,952.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,026.19 |
*price indicative
- RS Stock No.:
- 249-557
- Mfr. Part No.:
- 3VA6580-6HM32-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 800A | |
| Breaking Capacity | 65kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480V ac | |
| Terminal Type | Front Connected | |
| Height | 328mm | |
| Depth | 120mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Width | 210mm | |
| Tripping Characteristics | Type I, Type G, Type L | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 800A | ||
Breaking Capacity 65kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480V ac | ||
Terminal Type Front Connected | ||
Height 328mm | ||
Depth 120mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Width 210mm | ||
Tripping Characteristics Type I, Type G, Type L | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is designed to provide advanced protection for electrical systems, ensuring reliability and safety in demanding environments. Built upon cutting edge technology, this device harmonizes functionality with efficiency, catering to various installations, from industrial applications to commercial premises. With a robust power loss management system and high breaking capacity, it safeguards against short circuits and overloads, promoting uninterrupted operations.
Delivers high breaking capacity tailored for industrial needs
Engineered to withstand demanding environmental conditions
Incorporates intelligent monitoring for enhanced safety
Offers seamless integration into smart grids for improved energy efficiency
Compatible with advanced communication protocols for system integration
Employs premium components for extended service life
Simplifies installation with user friendly connection interfaces
Reduces downtime with efficient overload protection mechanisms
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA, Breaking Capacity 65 kA
- Insertion & Extraction Tools
- Crimp Tool Positioners, Turrets & Locators
- Connector Tool Kits | Ferrule Tool Kit
- Lump & Claw Hammers
