Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 250-059
- Mfr. Part No.:
- 3VA6580-7HM42-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€7,495.33
(exc. VAT)
€9,219.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7,495.33 |
*price indicative
- RS Stock No.:
- 250-059
- Mfr. Part No.:
- 3VA6580-7HM42-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 800A | |
| Breaking Capacity | 100kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Flat Bar Terminal Connection | |
| Width | 280mm | |
| Height | 328mm | |
| Depth | 120mm | |
| Standards/Approvals | ABS, CCC, CE, DNV, EAC, IEC 81346-2, RCM, RoHS, UKCA, UL, VDE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 800A | ||
Breaking Capacity 100kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Flat Bar Terminal Connection | ||
Width 280mm | ||
Height 328mm | ||
Depth 120mm | ||
Standards/Approvals ABS, CCC, CE, DNV, EAC, IEC 81346-2, RCM, RoHS, UKCA, UL, VDE | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker offers a cutting edge Molded case circuit breaker designed for robust system protection. Engineered to meet stringent safety and performance standards this circuit breaker features four poles and an exceptional breaking capacity. Its advanced overload and short circuit protection capabilities ensure reliability even in demanding conditions. This model is ideal for industrial applications requiring high operational current capabilities providing peace of mind with its enhanced ground fault monitoring functions.
Supports a wide range of adjustable settings for tailored performance
Pioneers in environmental resilience functioning optimally in extreme conditions
Conforms to strict international standards ensuring global compatibility
Delivers exceptional operational currents enhancing system reliability
Employs a compact design that saves on space without compromising performance
Includes comprehensive testing certificates for advanced safety assurance
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Connector Tool Kits | Ferrule Tool Kit
