Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 250-164
- Mfr. Part No.:
- 3VA6580-7HM42-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€5,685.14
(exc. VAT)
€6,992.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,685.14 |
*price indicative
- RS Stock No.:
- 250-164
- Mfr. Part No.:
- 3VA6580-7HM42-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 800A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Flat Bar Terminal Connection | |
| Standards/Approvals | UKCA, VDE, UL, RoHS, RMRS, RCM, LRS, IEC 81346-2, EAC, DNV, CE, CCC, ABS | |
| Width | 280mm | |
| Depth | 120mm | |
| Height | 328mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 800A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Flat Bar Terminal Connection | ||
Standards/Approvals UKCA, VDE, UL, RoHS, RMRS, RCM, LRS, IEC 81346-2, EAC, DNV, CE, CCC, ABS | ||
Width 280mm | ||
Depth 120mm | ||
Height 328mm | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is engineered for optimal load protection and reliability in demanding applications. This versatile circuit breaker operates effectively across various electrical conditions, cementing its role as a critical component in your electrical framework. Enhanced with advanced fault monitoring functions and an extended mechanical life of up to 10,000 operating cycles, it delivers both durability and peace of mind.
Offers a high insulation voltage rating for improved durability
Constructed to handle significant short circuit currents seamlessly
Includes effective cooling solutions for optimal performance
Allows for front connection arrangement for easier installation and access
Complies with stringent UL and IEC standards for assurance of quality
Supports an extensive operating temperature range for versatility
Offers IP40 protection which ensuring reliable performance in harsh environments
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Draw Wires & Fish Tapes
- Lump & Claw Hammers
- Hand Saws | Hacksaws | Pad Saws
- Toggle Clamp | Spring Clamps
- Insertion & Extraction Tools
